+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03092.1-12

Heating element: blower; heating; 200W; 24V; IP20


Manufacturer: STEGO

Manufacturer part number:
03092.1-12
TME Symbol:
03092.1-12

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
200W
Operating voltage
24V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-20...75°C
Gross weight1.2183 kg
Certificates
EAN code4251823462186
See other products in this category: Heating Elements STEGO,
*
03092.1-12
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 259.66 USDGross price for quantities from 1 pcs - 259.66 USD
Net price for quantities from 5 pcs - 230.80 USDGross price for quantities from 5 pcs - 230.80 USD