+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-208

Adapter; BNC male,BNC female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-208
TME Symbol:
031-208

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight17.69 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-208
0 in TME stock
Net price for quantities from 25 pcs - 15.49 USDGross price for quantities from 25 pcs - 15.49 USD
Net price for quantities from 50 pcs - 15.03 USDGross price for quantities from 50 pcs - 15.03 USD
Net price for quantities from 100 pcs - 14.47 USDGross price for quantities from 100 pcs - 14.47 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.