+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-216

Adapter; BNC female,N male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-216
TME Symbol:
031-216

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • N male
Gross weight39.16 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-216
55 in TME stock
Net price for quantities from 1 pcs - 16.68 EURGross price for quantities from 1 pcs - 16.68 EUR
Net price for quantities from 5 pcs - 15.63 EURGross price for quantities from 5 pcs - 15.63 EUR
Net price for quantities from 10 pcs - 15.17 EURGross price for quantities from 10 pcs - 15.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs