+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-217

Adapter; BNC male,N female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-217
TME Symbol:
031-217

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • N female
Gross weight40.82 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-217
0 in TME stock
Net price for quantities from 10 pcs - 23.92 EURGross price for quantities from 10 pcs - 23.92 EUR
Net price for quantities from 50 pcs - 21.40 EURGross price for quantities from 50 pcs - 21.40 EUR
Net price for quantities from 100 pcs - 20.29 EURGross price for quantities from 100 pcs - 20.29 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.