+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-28

Adapter; BNC female,UHF male; 50Ω; brass; Plating: nickel; 500MHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-28
TME Symbol:
031-28

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
500MHz
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • UHF male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-28
0 in TME stock
Net price for quantities from 25 pcs - 30.64 EURGross price for quantities from 25 pcs - 30.64 EUR
Net price for quantities from 50 pcs - 27.07 EURGross price for quantities from 50 pcs - 27.07 EUR
Net price for quantities from 100 pcs - 26.08 EURGross price for quantities from 100 pcs - 26.08 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.