+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-9

Adapter; BNC male,BNC female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-9
TME Symbol:
031-9

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight19.25 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-9
0 in TME stock
Net price for quantities from 25 pcs - 16.85 EURGross price for quantities from 25 pcs - 16.85 EUR
Net price for quantities from 100 pcs - 15.61 EURGross price for quantities from 100 pcs - 15.61 EUR
No. of pieces (Multiplicity: 25)