+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03101.9-00

Heating element: heater; heating; HV 031; 150W; 120VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
03101.9-00
TME Symbol:
03101.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
heating
Manufacturer series
HV 031
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Operating temperature
-45...70°C
Supply voltage
  • 120V AC
Gross weight293.5 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03101.9-00
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.94 USDGross price for quantities from 1 pcs - 90.94 USD