+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03102.0-00

Heating element: blower; heating; 100W; IP20; 35m3/h; -45÷70°C


Manufacturer: STEGO

Manufacturer part number:
03102.0-00
TME Symbol:
03102.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
100W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Fan efficiency
35m3/h
Storage temperature
-45...70°C
Body dimensions
80x112x47mm
Related items
237009, 244379
Operating temperature
-45...70°C
Gross weight552.9 g
Certificates
EAN code4251823462520
See other products in this category: Heating Elements STEGO,
*
03102.0-00
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 118.71 EURGross price for quantities from 1 pcs - 118.71 EUR