+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

03103.0-00

Heating element: blower; heating; 150W; 230VAC; IP20; 35m3/h


Manufacturer: STEGO

Manufacturer part number:
03103.0-00
TME Symbol:
03103.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Fan efficiency
35m3/h
Storage temperature
-45...70°C
Body dimensions
80x112x47mm
Related items
237009, 244379
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight552.1 g
Certificates
EAN code4251823462766
See other products in this category: Heating Elements STEGO,
*
03103.0-00
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.00 EURGross price for quantities from 1 pcs - 120.00 EUR
Net price for quantities from 5 pcs - 115.00 EURGross price for quantities from 5 pcs - 115.00 EUR
Net price for quantities from 10 pcs - 109.00 EURGross price for quantities from 10 pcs - 109.00 EUR