+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03110.0-00

Heating element: blower; heating; HV; 200W; Uoper: 230V; IP20


Manufacturer: STEGO

Manufacturer part number:
03110.0-00
TME Symbol:
03110.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HV
Heating capacity
200W
Operating voltage
230V
IP rating
IP20
Leads
clamps 2x2.5mm2
Rated voltage
0.23kV
Operating temperature
-45...70°C
Gross weight542.9 g
Certificates
EAN code4251823462971
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03110.0-00
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.38 EURGross price for quantities from 1 pcs - 108.38 EUR
Net price for quantities from 5 pcs - 96.34 EURGross price for quantities from 5 pcs - 96.34 EUR