+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03113.0-00

Heating element: blower; heating; 200W; 230VAC; IP20; 108m3/h


Manufacturer: STEGO

Manufacturer part number:
03113.0-00
TME Symbol:
03113.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
200W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Fan efficiency
108m3/h
Storage temperature
-45...70°C
Body dimensions
119x151x47mm
Related items
237009, 244379
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight947 g
Certificates
EAN code4251823463244
See other products in this category: Heating Elements STEGO,
*
03113.0-00
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 139.52 USDGross price for quantities from 1 pcs - 139.52 USD