+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

03114.0-00

Heating element: blower; heating; 300W; 230VAC; IP20; 108m3/h


Manufacturer: STEGO

Manufacturer part number:
03114.0-00
TME Symbol:
03114.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
300W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Fan efficiency
108m3/h
Storage temperature
-45...70°C
Body dimensions
119x151x47mm
Related items
237009, 244379
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight948.1 g
Certificates
EAN code4251823463299
See other products in this category: Heating Elements STEGO,
*
03114.0-00
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.49 EURGross price for quantities from 1 pcs - 134.49 EUR