+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03209.0-01

Heating element: blower; heating; 1kW; 230VAC; IP20; M5 screw


Manufacturer: STEGO

Manufacturer part number:
03209.0-01
TME Symbol:
03209.0-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
1kW
IP rating
IP20
Mounting
M5 screw
Protection class
II
Inrush current max
12A
Fan efficiency
63m3/h
Storage temperature
-45...70°C
Body dimensions
152.5x88x66mm
Related items
237009, 244379
Operating temperature
-45...60°C
Supply voltage
  • 230V AC
Gross weight541.35 g
Certificates
EAN code4251823463961
See other products in this category: Heating Elements STEGO,
*
03209.0-01
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Net price for quantities from 1 pcs - 302.36 USDGross price for quantities from 1 pcs - 302.36 USD
Net price for quantities from 3 pcs - 269.89 USDGross price for quantities from 3 pcs - 269.89 USD
Net price for quantities from 5 pcs - 246.37 USDGross price for quantities from 5 pcs - 246.37 USD