+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03225013S32

Heating element: heater; heating,with fan; HG Vario; 250W; IP20


Manufacturer: RO/SE

Manufacturer part number:
03225013S32
TME Symbol:
03225013S32

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
HG Vario
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Leads
connectors
Protection
overheating OTP
Fan efficiency
70m3/h
Body dimensions
198x92x110mm
Supply voltage
  • 24V DC
Gross weight1.0489 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
03225013S32
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 204.89 USDGross price for quantities from 1 pcs - 204.89 USD