+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03231.0-00

Heating element: blower; heating,semiconductor,with fan; 800W


Manufacturer: STEGO

Manufacturer part number:
03231.0-00
TME Symbol:
03231.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor, with fan
Manufacturer series
CS 032 Basic
Heating capacity
800W
Operating voltage
220...240V
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
II
Inrush current max
12A
Leads
clamps 2x2.5mm2
Protection
overheating OTP
Fan efficiency
50m3/h
Body dimensions
120x96x66mm
Max surface temperature of the device
80°C
Material
plastic
Flammability rating
UL94V-0
Storage time
50000h
Operating temperature
-45...70°C
Gross weight456.9 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03231.0-00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 171.58 USDGross price for quantities from 1 pcs - 171.58 USD
Net price for quantities from 2 pcs - 160.85 USDGross price for quantities from 2 pcs - 160.85 USD