+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03250022S34

Heating element: heater; 500W


Manufacturer: RO/SE

Manufacturer part number:
03250022S34
TME Symbol:
03250022S34

Specification

Manufacturer
RO/SE
Type of heating element
heater
Heating capacity
500W
Gross weight1.251 kg
Certificates
See other products in this category: Heating Elements RO/SE,
*
03250022S34
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 170.62 USDGross price for quantities from 1 pcs - 170.62 USD