+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

041100022S42IP54

Heating element: heater; 1kW; IP54


Manufacturer: RO/SE

Manufacturer part number:
041100022S42IP54
TME Symbol:
041100022S42IP54

Specification

Manufacturer
RO/SE
Type of heating element
heater
Heating capacity
1kW
IP rating
IP54
Gross weight1.41 kg
Certificates
See other products in this category: Heating Elements RO/SE,
*
041100022S42IP54
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 200.35 EURGross price for quantities from 1 pcs - 200.35 EUR