+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04125022S31

Heating element: heater; heating,with fan; HH-TH; 250W; 230VAC


Manufacturer: RO/SE

Manufacturer part number:
04125022S31
TME Symbol:
04125022S31

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
HH-TH
Heating capacity
250W
IP rating
IP54
Mounting
M4 screw
Leads
connectors
Protection
overheating OTP
Fan efficiency
160m3/h
Body dimensions
148x119x70mm
Supply voltage
  • 230V AC
Gross weight1.09 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04125022S31
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 243.26 USDGross price for quantities from 1 pcs - 243.26 USD