+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04305022KB2

Heating element: heater; heating,with fan; HHM; 50W; 230VAC; IP20


Manufacturer: RO/SE

Manufacturer part number:
04305022KB2
TME Symbol:
04305022KB2

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
HHM
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Protection
overheating OTP
Fan efficiency
18m3/h
Body dimensions
85x60x85mm
Supply voltage
  • 230V AC
Gross weight435.2 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04305022KB2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 140.39 USDGross price for quantities from 1 pcs - 140.39 USD