+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04315022A22

Heating element: heater; heating,with fan; Mixi; 150W; 230VAC


Manufacturer: RO/SE

Manufacturer part number:
04315022A22
TME Symbol:
04315022A22

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
Mixi
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Leads
terminal
Protection
overheating OTP
Fan efficiency
30m3/h
Body dimensions
80x60x76mm
Supply voltage
  • 230V AC
Gross weight441.66 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04315022A22
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.61 USDGross price for quantities from 1 pcs - 155.61 USD