+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04640.0-00

Heating element: blower; heating; HGL 046; 250W; 230VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
04640.0-00
TME Symbol:
04640.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
250W
IP rating
IP20
Leads
clamps 1.5mm2
Protection
time-delay
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.2132 kg
Certificates
EAN code4251823465231
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04640.0-00
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.75 EURGross price for quantities from 1 pcs - 111.75 EUR
Net price for quantities from 3 pcs - 106.00 EURGross price for quantities from 3 pcs - 106.00 EUR
Net price for quantities from 10 pcs - 99.63 EURGross price for quantities from 10 pcs - 99.63 EUR