+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04640.1-00

Heating element: blower; heating; HGL 046; 250W; Uoper: 24V; IP20


Manufacturer: STEGO

Manufacturer part number:
04640.1-00
TME Symbol:
04640.1-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
250W
Operating voltage
24V
IP rating
IP20
Leads
clamps 1.5mm2
Rated voltage
24V
Operating temperature
-45...70°C
Supply voltage
  • 24V DC
Gross weight1.105 kg
Certificates
EAN code4251823465378
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04640.1-00
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 170.75 USDGross price for quantities from 1 pcs - 170.75 USD
Net price for quantities from 3 pcs - 151.78 USDGross price for quantities from 3 pcs - 151.78 USD