+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04640.2-00

Heating element: blower; heating; HGL 046; 250W; Uoper: 48V; IP20

Manufacturer: STEGO

Manufacturer part number:
04640.2-00
TME Symbol:
04640.2-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
250W
Operating voltage
48V
IP rating
IP20
Leads
clamps 1.5mm2
Rated voltage
48V
Operating temperature
-45...70°C
Gross weight1 g
Certificates
EAN code4251823465385
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04640.2-00
0 in TME stock
Net price for quantities from 1 pcs - 179.09 USDGross price for quantities from 1 pcs - 179.09 USD
Net price for quantities from 5 pcs - 159.19 USDGross price for quantities from 5 pcs - 159.19 USD
No. of pieces (Multiplicity: 1)