+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

04641.2-00

Heating element: blower; heating; HGL 046; 400W; 75°C; IP20

Manufacturer: STEGO

Manufacturer part number:
04641.2-00
TME Symbol:
04641.2-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
400W
Surface temperature
75°C
IP rating
IP20
Protection class
I
Leads
clamps 1.5mm2, leads x3
Storage temperature
-45...70°C
Operating temperature
-45...70°C
Gross weight1.273 kg
Certificates
EAN code4251823465446
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04641.2-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order