+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04700.0-00

Heating element: heater; semiconductor; HGK 047; 10W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
04700.0-00
TME Symbol:
04700.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HGK 047
Heating capacity
10W
Operating voltage
120...240V
IP rating
IP44
Leads
silicone cable 3x0,5mm2 x 300mm
Operating temperature
-45...70°C
Gross weight119.3 g
Certificates
EAN code4251823465477
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04700.0-00
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 3 pcs - 25.31 USDGross price for quantities from 3 pcs - 25.31 USD
Net price for quantities from 10 pcs - 23.79 USDGross price for quantities from 10 pcs - 23.79 USD