+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04701.0-00

Heating element: heater; semiconductor; HGK 047; 20W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
04701.0-00
TME Symbol:
04701.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HGK 047
Heating capacity
20W
Operating voltage
120...240V
IP rating
IP44
Leads
silicone cable 3x0,5mm2 x 300mm
Operating temperature
-45...70°C
Gross weight131.29 g
Certificates
EAN code4251823465613
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04701.0-00
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.11 EURGross price for quantities from 1 pcs - 27.11 EUR
Net price for quantities from 4 pcs - 25.83 EURGross price for quantities from 4 pcs - 25.83 EUR
Net price for quantities from 10 pcs - 23.91 EURGross price for quantities from 10 pcs - 23.91 EUR