+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04702.9-00

Heating element: heater; HGK 047; 30W; 120÷230V; IP44


Manufacturer: STEGO

Manufacturer part number:
04702.9-00
TME Symbol:
04702.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HGK 047
Heating capacity
30W
Operating voltage
120...230V
IP rating
IP44
Inrush current max
1.5A
Operating temperature
-45...70°C
Gross weight175.32 g
Certificates
EAN code4251823465712
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04702.9-00
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.45 USDGross price for quantities from 1 pcs - 38.45 USD
Net price for quantities from 5 pcs - 34.17 USDGross price for quantities from 5 pcs - 34.17 USD