+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054596-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
054596-E
TME Symbol:
054596-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Gross weight1.33 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
054596-E
0 in TME stock
Net price for quantities from 560 pcs - 4.16 EURGross price for quantities from 560 pcs - 4.16 EUR
Net price for quantities from 1120 pcs - 3.98 EURGross price for quantities from 1120 pcs - 3.98 EUR
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.