+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

06010.1-00

Heating element: heater; CS 060; 100W; 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
06010.1-00
TME Symbol:
06010.1-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CS 060
Heating capacity
100W
Operating voltage
12...30V
IP rating
IP20
Inrush current max
4.5A
Leads
clamps 4x2,5mm2
Operating temperature
-45...70°C
Gross weight342.8 g
Certificates
EAN code4251823467501
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06010.1-00
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.06 GBPGross price for quantities from 1 pcs - 70.06 GBP
Net price for quantities from 5 pcs - 62.27 GBPGross price for quantities from 5 pcs - 62.27 GBP