+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06020.0-00

Heating element: heater; semiconductor; CS 060; 150W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
06020.0-00
TME Symbol:
06020.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CS 060
Heating capacity
150W
Operating voltage
120...240V
IP rating
IP20
Protection class
II
Inrush current max
8A
Leads
clamps 4x2,5mm2
Protection
time-delay
Operating temperature
-45...70°C
Gross weight479.3 g
Certificates
EAN code4251823467570
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06020.0-00
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 72.98 EURGross price for quantities from 1 pcs - 72.98 EUR
Net price for quantities from 3 pcs - 68.42 EURGross price for quantities from 3 pcs - 68.42 EUR
Net price for quantities from 10 pcs - 63.86 EURGross price for quantities from 10 pcs - 63.86 EUR