+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06030.0-00

Heating element: heater; semiconductor; CSK 060; 20W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
06030.0-00
TME Symbol:
06030.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CSK 060
Heating capacity
20W
Operating voltage
120...240V
IP rating
IP20
Protection class
II
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight194.85 g
Certificates
EAN code4251823467648
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06030.0-00
191 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.64 GBPGross price for quantities from 1 pcs - 24.64 GBP
Net price for quantities from 50 pcs - 20.87 GBPGross price for quantities from 50 pcs - 20.87 GBP
Net price for quantities from 100 pcs - 19.69 GBPGross price for quantities from 100 pcs - 19.69 GBP