+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06040.1-00

Heating element: heater; CSK 060; 10W; Uoper: 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
06040.1-00
TME Symbol:
06040.1-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CSK 060
Heating capacity
10W
Operating voltage
12...30V
IP rating
IP20
Leads
clamps 2x2.5mm2
Rated voltage
24V
Operating temperature
-45...70°C
Gross weight161.7 g
Certificates
EAN code4251823467846
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06040.1-00
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.68 USDGross price for quantities from 1 pcs - 35.68 USD
Net price for quantities from 5 pcs - 31.72 USDGross price for quantities from 5 pcs - 31.72 USD