+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06101.0-00

Heating element: heater; flat; 100W; 230VAC; IP20; M6 screw


Manufacturer: STEGO

Manufacturer part number:
06101.0-00
TME Symbol:
06101.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
flat
Heating capacity
100W
IP rating
IP20
Mounting
M6 screw
Protection class
I
Leads
silicone cable 3x0,75mm2 x 1000mm
Storage temperature
-40...85°C
Body dimensions
400x100x8mm
Operating temperature
-40...60°C
Supply voltage
  • 230V AC
Gross weight711.32 g
Certificates
EAN code4251823467921
See other products in this category: Heating Elements STEGO,
*
06101.0-00
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 125.89 EURGross price for quantities from 1 pcs - 125.89 EUR
Net price for quantities from 5 pcs - 83.48 EURGross price for quantities from 5 pcs - 83.48 EUR
Packaging method by the manufacturer:Cardboard = 23 pcs