+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

063209-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
063209-E
TME Symbol:
063209-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
26
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Trade name
ERNI
Height
3.25mm
Gross weight0.933 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
063209-E
452 in TME stock
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 3.00 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 25 pcs - 2.80 EURGross price for quantities from 25 pcs - 2.80 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 2.62 EUR
Net price for quantities from 100 pcs - 2.47 EURGross price for quantities from 100 pcs - 2.47 EUR
Net price for quantities from 280 pcs - 2.20 EURGross price for quantities from 280 pcs - 2.20 EUR
Net price for quantities from 560 pcs - 2.14 EURGross price for quantities from 560 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 280 pcs