+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

064003-E

Connector: PCB to PCB; pin header; male; PIN: 26; SMC; vertical

Manufacturer: TE Connectivity

Manufacturer part number:
064003-E
TME Symbol:
064003-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Number of pins
26
Manufacturer series
SMC
Spatial orientation
vertical
Current rating
1.3A
Maximum current
1.3A
Electrical mounting
THT
Mechanical mounting
THT
Contacts pitch
1.27mm
Contact plating
gold-plated
Operating temperature
-55...125°C
Height
3.25mm
Trade name
ERNI
Gross weight0.822 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
064003-E
0 in TME stock
Net price for quantities from 35 pcs - 7.03 USDGross price for quantities from 35 pcs - 7.03 USD
Net price for quantities from 70 pcs - 6.76 USDGross price for quantities from 70 pcs - 6.76 USD
Net price for quantities from 105 pcs - 6.60 USDGross price for quantities from 105 pcs - 6.60 USD
Net price for quantities from 175 pcs - 6.41 USDGross price for quantities from 175 pcs - 6.41 USD
Net price for quantities from 280 pcs - 6.21 USDGross price for quantities from 280 pcs - 6.21 USD
Net price for quantities from 350 pcs - 6.14 USDGross price for quantities from 350 pcs - 6.14 USD
Net price for quantities from 525 pcs - 5.98 USDGross price for quantities from 525 pcs - 5.98 USD
No. of pieces (Multiplicity: 35)
Packaging method by the manufacturerTube = 35 pcs