+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

08130

Guard; chrom-nickel steel; screw; Ø4.57mm; Vent size: 120x120mm


Manufacturer: Qualtek Electronics

Manufacturer part number:
08130
TME Symbol:
08130

Specification

Manufacturer
Qualtek Electronics
Type of fan accessory
guard
Material
chrom-nickel steel
Mounting
screw
Mounting hole dimensions
Ø4.57mm
Vent size
120x120mm
Body dimensions
Ø115.6x5.7mm
Mounting holes pitch
104.8x104.8mm
Gross weight44.59 g
Certificates
See other products in this category: Guards Qualtek Electronics,
*
08130
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Packaging method by the manufacturer:Cardboard = 100 pcs