+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-100

Adapter; N male,both sides; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-100
TME Symbol:
082-100

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
silver
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • N male
Gross weight56.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-100
0 in TME stock
Net price for quantities from 10 pcs - 18.96 EURGross price for quantities from 10 pcs - 18.96 EUR
Net price for quantities from 50 pcs - 17.61 EURGross price for quantities from 50 pcs - 17.61 EUR
No. of pieces (Multiplicity: 10)