+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-213

Adapter; N male,N female; Insulation: PTFE; 50Ω; brass; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-213
TME Symbol:
082-213

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • N female
  • N male
Gross weight59.08 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-213
17 in TME stock
Net price for quantities from 1 pcs - 70.73 USDGross price for quantities from 1 pcs - 70.73 USD
Net price for quantities from 3 pcs - 63.66 USDGross price for quantities from 3 pcs - 63.66 USD
Net price for quantities from 10 pcs - 56.59 USDGross price for quantities from 10 pcs - 56.59 USD
Net price for quantities from 50 pcs - 49.51 USDGross price for quantities from 50 pcs - 49.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs