+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

083-1AP

Adapter; UHF male,UHF female; Insulation: PTFE; zinc alloy


Manufacturer: AMPHENOL RF

Manufacturer part number:
083-1AP
TME Symbol:
083-1AP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Body material
zinc alloy
Plating material
nickel
Max. frequency
300MHz
Operating temperature
-65...165°C
Cable/adapter structure
  • UHF female
  • UHF male
Gross weight34.47 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
083-1AP
0 in TME stock
Net price for quantities from 25 pcs - 23.22 EURGross price for quantities from 25 pcs - 23.22 EUR
Net price for quantities from 50 pcs - 22.38 EURGross price for quantities from 50 pcs - 22.38 EUR
Net price for quantities from 100 pcs - 21.88 EURGross price for quantities from 100 pcs - 21.88 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.