+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

087.02.2

Potentiometer; 22mm; Ø22mm; IP66; Potentiometer: single turn; 10kΩ

Manufacturer: FINDER

Manufacturer part number:
087.02.2
TME Symbol:
087.02.2

Specification

Manufacturer
FINDER
Type of control accessories
potentiometer
Switch standard
22mm
Mounting hole dimensions
Ø22mm
IP rating
IP66
Kind of potentiometer
single turn
Resistance
10kΩ
Gross weight27.9 g
Certificates
EAN code8012823216300
See other products in this category: Panel Mount Accessories FINDER,
*
087.02.2
3 in TME stock
Net price for quantities from 1 pcs - 101.03 USDGross price for quantities from 1 pcs - 101.03 USD
Net price for quantities from 5 pcs - 94.72 USDGross price for quantities from 5 pcs - 94.72 USD
Net price for quantities from 10 pcs - 88.41 USDGross price for quantities from 10 pcs - 88.41 USD
No. of pieces (Multiplicity: 1)