+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09021644921

Connector: DIN 41612; PIN: 64; angled; THT; gold-plated; Type: B; 2A


Manufacturer: HARTING

Manufacturer part number:
09021644921
TME Symbol:
09021644921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
B
Maximum current
2A
Operating temperature
-55...125°C
Gross weight11.18 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09021644921
0 in TME stock
Net price for quantities from 200 pcs - 12.20 EURGross price for quantities from 200 pcs - 12.20 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.