+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051486921

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09051486921
TME Symbol:
09051486921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Power E048MS-3,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight14.96 g
Certificates
EAN code5713140008953
See other products in this category: Other connectors Harting HARTING,
*
09051486921
0 in TME stock
Net price for quantities from 20 pcs - 5.64 EURGross price for quantities from 20 pcs - 5.64 EUR
Net price for quantities from 40 pcs - 5.36 EURGross price for quantities from 40 pcs - 5.36 EUR
Net price for quantities from 60 pcs - 5.16 EURGross price for quantities from 60 pcs - 5.16 EUR
Net price for quantities from 100 pcs - 4.94 EURGross price for quantities from 100 pcs - 4.94 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.