+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09058486921

Contact; male; soldering; 6A; angled


Manufacturer: HARTING

Manufacturer part number:
09058486921
TME Symbol:
09058486921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power E048MS-3,0C1-2-clip-cod
Gross weight16.42 g
Certificates
EAN code5713140195479
See other products in this category: Other connectors Harting HARTING,
*
09058486921
0 in TME stock
Net price for quantities from 20 pcs - 11.62 EURGross price for quantities from 20 pcs - 11.62 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.