+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | male | |
Current rating | 200A | |
Rated voltage | 1kV | |
Manufacturer series | Han-Modular® | |
Number of pins | 1 | |
Electrical mounting | screw terminal (axial-screw) | |
Flammability rating | UL94V-0 | |
Insulator material | polycarbonate | |
Wire cross-section | 40...70mm2 | |
Mechanical durability | 500 cycles | |
Width in modules | 2 | |
Contact plating | silver plated | |
Engineering PN | Han 200A axial module, male 40-70 mm² | |
Operating temperature | -40...125°C |