+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185067813

Connector: IDC; plug; female; PIN: 6; angled; IDC,THT; 2.54mm; 2x3


Manufacturer: HARTING

Manufacturer part number:
09185067813
TME Symbol:
09185067813

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
6
Spatial orientation
angled
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x3
Engineering PN
SEK-18 SV FE TYPA ZGL 06P PL3
Tape pitch
1.27mm
Gross weight1.29 g
Certificates
EAN code5713140026421
See other products in this category: IDC connectors HARTING,
*
09185067813
400 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 0.91 EUR
Net price for quantities from 200 pcs - 0.87 EURGross price for quantities from 200 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 0.85 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.81 EUR
Net price for quantities from 1000 pcs - 0.78 EURGross price for quantities from 1000 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcs