+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185106924

Connector: IDC; socket; male; PIN: 10; SEK; straight; 1A; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185106924
TME Symbol:
09185106924

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Connector variant
without ejector
Engineering PN
SEK-18 SV MA STD STR29 10P PL2
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5 g
Certificates
EAN code5713140027275
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185106924
0 in TME stock
Net price for quantities from 100 pcs - 0.97 GBPGross price for quantities from 100 pcs - 0.97 GBP
Net price for quantities from 200 pcs - 0.90 GBPGross price for quantities from 200 pcs - 0.90 GBP
Net price for quantities from 500 pcs - 0.87 GBPGross price for quantities from 500 pcs - 0.87 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.