+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300160271

Enclosure for connectors: HDC; IP65; Han® B; size 16B; 77.5x27mm

Manufacturer: HARTING

Manufacturer part number:
09300160271
TME Symbol:
09300160271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han B Base Surface HC 2 Levers 2 Entries
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight368 g
Certificates
EAN code5713140045521
See other products in this category: Other connectors Harting HARTING,
*
09300160271
0 in TME stock
Net price for quantities from 1 pcs - 48.78 EURGross price for quantities from 1 pcs - 48.78 EUR
Net price for quantities from 5 pcs - 44.87 EURGross price for quantities from 5 pcs - 44.87 EUR
Net price for quantities from 10 pcs - 41.96 EURGross price for quantities from 10 pcs - 41.96 EUR
Net price for quantities from 25 pcs - 38.42 EURGross price for quantities from 25 pcs - 38.42 EUR
Net price for quantities from 50 pcs - 37.03 EURGross price for quantities from 50 pcs - 37.03 EUR
No. of pieces (Multiplicity: 1)