+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
Kind of connector | male | |
Case | size 24B | |
Application - series/manufacturer | Han | |
Locking system | for double latch | |
Enclosure material | metal | |
Engineering PN | Han B Protect Cover Die Cast for Base | |
Insert mounting | 104x27mm |