+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521561

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; black; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09454521561
TME Symbol:
09454521561

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
black
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight25.9 g
Certificates
EAN code5713140060456
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521561
232 in TME stock
Net price for quantities from 1 pcs - 17.47 EURGross price for quantities from 1 pcs - 17.47 EUR
Net price for quantities from 10 pcs - 15.35 EURGross price for quantities from 10 pcs - 15.35 EUR
Net price for quantities from 15 pcs - 15.00 EURGross price for quantities from 15 pcs - 15.00 EUR
Net price for quantities from 25 pcs - 14.58 EURGross price for quantities from 25 pcs - 14.58 EUR
Net price for quantities from 50 pcs - 14.02 EURGross price for quantities from 50 pcs - 14.02 EUR
Net price for quantities from 100 pcs - 13.51 EURGross price for quantities from 100 pcs - 13.51 EUR
Net price for quantities from 250 pcs - 12.85 EURGross price for quantities from 250 pcs - 12.85 EUR
Net price for quantities from 500 pcs - 12.39 EURGross price for quantities from 500 pcs - 12.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.