+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521910

USB socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 0.5m


Manufacturer: HARTING

Manufacturer part number:
09454521910
TME Symbol:
09454521910

Specification

Manufacturer
HARTING
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
0.5m
Cable/adapter structure
USB 2.0 B/B
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight37.2 g
Certificates
EAN code5713140060517
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521910
30 in TME stock
Net price for quantities from 1 pcs - 37.22 EURGross price for quantities from 1 pcs - 37.22 EUR
Net price for quantities from 3 pcs - 35.49 EURGross price for quantities from 3 pcs - 35.49 EUR
Net price for quantities from 5 pcs - 34.48 EURGross price for quantities from 5 pcs - 34.48 EUR
Net price for quantities from 10 pcs - 32.85 EURGross price for quantities from 10 pcs - 32.85 EUR
Net price for quantities from 25 pcs - 30.57 EURGross price for quantities from 25 pcs - 30.57 EUR
Net price for quantities from 50 pcs - 29.06 EURGross price for quantities from 50 pcs - 29.06 EUR
Net price for quantities from 100 pcs - 27.84 EURGross price for quantities from 100 pcs - 27.84 EUR
Net price for quantities from 250 pcs - 26.59 EURGross price for quantities from 250 pcs - 26.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.